Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥106.07000 Cut Tape (CT) 100 : ¥89.38840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Board Edge, Cutout; Surface Mount | 90° Angle (Right) | Solder | 0.350" (8.89mm) | Yellow - Green | 8 | Shielded, EMI Finger | Board Guide, Solder Retention | Up | Tin | Gold | 0°C ~ 70°C | |||
65 In Stock | 1 : ¥122.90000 Tray | Tray | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.541" (13.75mm) | Green - Yellow | 8 | Shielded | Board Guide | Down | Phosphor Bronze | Gold | -40°C ~ 85°C |