J3011G21DNLT | |
---|---|
DigiKey Part Number | 553-1763-2-ND - Tape & Reel (TR) 553-1763-1-ND - Cut Tape (CT) 553-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J3011G21DNLT |
Description | CONN JACK 1PORT 100 BASE-TX SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J3011G21DNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.47000 | ¥79.47 |
10 | ¥71.50700 | ¥715.07 |
25 | ¥67.36320 | ¥1,684.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥65.63680 | ¥4,922.76 |
150 | ¥63.90947 | ¥9,586.42 |
375 | ¥57.00035 | ¥21,375.13 |
525 | ¥53.54590 | ¥28,111.60 |
750 | ¥50.09131 | ¥37,568.48 |