Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,819 In Stock | 1 : ¥20.85000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.670" (17.02mm) | Green - Green | 8 | Unshielded | Board Lock | User Selectable | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥79.47000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Surface Mount | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Green - Yellow | 4 | Shielded | Board Guide | Up | Phosphor Bronze | Gold | 0°C ~ 70°C |