Modular Connector Adapters

Results: 3
Features
-Circular Bayonet Coupling
Mounting Feature
-Front Side Nut
Ratings
-Cat5e
Shell Material, Finish
-Polyamide (PA), Nylon, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Convert From (Adapter End)
Convert To (Adapter End)
Type
Features
Ingress Protection
Mounting Type
Mounting Feature
Ratings
Shielding
Shell Material, Finish
RCP-5SPFFH-SCM7001
RCP-5SPFFH-SCM7001
RJ45,C SIZE PANEL SCREW 5E F CON
Amphenol LTW
285
In Stock
1 : ¥82.18000
Tray
-
Tray
Active
Jack, 8p8c (RJ45)
Jack, 8p8c (RJ45)
Coupler
Circular Bayonet Coupling
IP67 - Dust Tight, Waterproof
Panel Mount, Bulkhead
-
Cat5e
Shielded
-
RCP-5SPFFH-TCU7001
RCP-5SPFFH-TCU7001
CONN MOD COUPLER 8P8C TO 8P8C
Amphenol LTW
6,959
In Stock
1 : ¥93.92000
Tray
-
Tray
Active
Jack, 8p8c (RJ45)
Jack, 8p8c (RJ45)
Coupler
Circular Bayonet Coupling
IP67 - Dust Tight, Waterproof
Panel Mount, Bulkhead
-
-
Shielded
Polyamide (PA), Nylon, Glass Filled
420
In Stock
1 : ¥116.80000
Tray
-
Tray
Active
Jack, 8p8c (RJ45)
Jack, 8p8c (RJ45)
Coupler
-
IP67 - Dust Tight, Waterproof
Panel Mount, Bulkhead
Front Side Nut
Cat5e
Shielded
-
Showing
of 3

Modular Connector Adapters


Modular Connector Adapters are used to convert from one Modular Connector style to Modular style whether it is mounted by Flange, Brackets, Front side nut, Rear side nut, or Panel mount. Examples include Jacks 4p4c (RJ9, RJ10, RJ22), 6p4c (RJ11, RJ14), 6p6c (RJ11), 8p8c (RJ45), 10p8c, Plugs 4p4c (RJ9, RJ10, RJ22), 6p4c (RJ11, RJ14), 6p6c (RJ11), 8p8c (RJ45), or PCB. Ratings include Cat5, Cat5e, Cat6, and Cat6e.