SS-60400-030 | |
---|---|
DigiKey Part Number | 380-SS-60400-030-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-030 |
Description | COUPLER RJ45 CAT6A PANEL MNT RJ4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) SealJack To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) SealJack | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cap (Cover), Circular Bayonet Coupling, Industrial Environments | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.58000 | ¥116.58 |
10 | ¥103.32000 | ¥1,033.20 |
25 | ¥99.34840 | ¥2,483.71 |
50 | ¥95.37320 | ¥4,768.66 |
200 | ¥90.07510 | ¥18,015.02 |
400 | ¥82.12720 | ¥32,850.88 |
600 | ¥76.82858 | ¥46,097.15 |
1,000 | ¥70.47042 | ¥70,470.42 |