SS-39400-008 | |
---|---|
DigiKey Part Number | 380-SS-39400-008-ND |
Manufacturer | |
Manufacturer Product Number | SS-39400-008 |
Description | CONN MOD PLUG SHLD CAT6A IP67 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling, Cover, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Housing Material | Plastic | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.25000 | ¥105.25 |
10 | ¥93.29600 | ¥932.96 |
25 | ¥89.70680 | ¥2,242.67 |
50 | ¥86.11920 | ¥4,305.96 |
100 | ¥81.33540 | ¥8,133.54 |
250 | ¥74.15852 | ¥18,539.63 |
500 | ¥69.37416 | ¥34,687.08 |
1,000 | ¥63.63288 | ¥63,632.88 |