2383216-1 | |
---|---|
DigiKey Part Number | 17-2383216-1-ND |
Manufacturer | |
Manufacturer Product Number | 2383216-1 |
Description | RJ45 FIELD INSTALLABLE CABLE CON |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2383216-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cover | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.079" (52.80mm) | |
Color | Orange | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | Copper, Zinc Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.59000 | ¥287.59 |
10 | ¥237.36200 | ¥2,373.62 |
25 | ¥220.62720 | ¥5,515.68 |
50 | ¥208.45360 | ¥10,422.68 |
100 | ¥203.88970 | ¥20,388.97 |
250 | ¥202.36808 | ¥50,592.02 |