2120892-1 | |
---|---|
DigiKey Part Number | A124962-ND |
Manufacturer | |
Manufacturer Product Number | 2120892-1 |
Description | RJ45 CONNECTOR CAT6A, IP20 PLUG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2120892-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.365" (60.06mm) | |
Color | Black | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 60V | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.50000 | ¥470.50 |
10 | ¥388.32400 | ¥3,883.24 |
25 | ¥360.93920 | ¥9,023.48 |
80 | ¥341.02400 | ¥27,281.92 |
230 | ¥333.55687 | ¥76,718.08 |