MTJ-883X1 | |
---|---|
DigiKey Part Number | 2057-MTJ-883X1-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-883X1 |
Description | MODULAR JACK RJ45 8P8C |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MTJ-883X1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.58900 | ¥45.89 |
25 | ¥4.12800 | ¥103.20 |
40 | ¥3.90775 | ¥156.31 |
80 | ¥3.60925 | ¥288.74 |
230 | ¥3.20504 | ¥737.16 |
440 | ¥2.98407 | ¥1,312.99 |
945 | ¥2.74807 | ¥2,596.93 |
2,400 | ¥2.49263 | ¥5,982.31 |