MTJ-663X1 | |
---|---|
DigiKey Part Number | 2057-MTJ-663X1-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-663X1 |
Description | CONN MOD JACK 6P6C VERT UNSHIELD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MTJ-663X1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.58120 | ¥64.53 |
40 | ¥2.44450 | ¥97.78 |
80 | ¥2.25563 | ¥180.45 |
230 | ¥2.00070 | ¥460.16 |
440 | ¥1.86120 | ¥818.93 |
945 | ¥1.71189 | ¥1,617.74 |
2,400 | ¥1.55018 | ¥3,720.43 |