MTJ-665X1 | |
---|---|
DigiKey Part Number | 2057-MTJ-665X1-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-665X1 |
Description | MODULAR JACK 6P6C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.67320 | ¥66.83 |
40 | ¥2.53075 | ¥101.23 |
80 | ¥2.33575 | ¥186.86 |
230 | ¥2.07174 | ¥476.50 |
440 | ¥1.92725 | ¥847.99 |
945 | ¥1.77279 | ¥1,675.29 |
2,400 | ¥1.60553 | ¥3,853.27 |