2041126-1 | |
---|---|
DigiKey Part Number | A144143TR-ND - Tape & Reel (TR) A144143CT-ND - Cut Tape (CT) A144143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2041126-1 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2041126-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.83800 | ¥168.38 |
25 | ¥16.75120 | ¥418.78 |
50 | ¥16.57880 | ¥828.94 |
100 | ¥15.21110 | ¥1,521.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
230 | ¥15.21170 | ¥3,498.69 |
460 | ¥15.12602 | ¥6,957.97 |
690 | ¥13.75868 | ¥9,493.49 |
1,150 | ¥12.30592 | ¥14,151.81 |
5,750 | ¥10.85316 | ¥62,405.67 |