Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192,384 In Stock | 1 : ¥11.25000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
11,320 In Stock | 1 : ¥20.94000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | Cat5 | Board Lock | Does Not Contain LED | - | User Selectable | Copper Alloy | Gold | |||
1,142 In Stock | 1 : ¥25.70000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded | Cat5 | Board Lock | Does Not Contain LED | IP20 | Down | Phosphor Bronze | Gold | |||
5,170 In Stock | 1 : ¥31.12000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | Cat5 | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | |||
133 In Stock | 1 : ¥31.85000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | Cat6 | Board Lock | Does Not Contain LED | - | User Selectable | Copper Alloy | Gold | |||
2,016 In Stock | 1 : ¥15.68000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | - | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
563 In Stock | 1 : ¥19.70000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | - | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
122 In Stock | 1 : ¥26.68000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5 | Board Lock | Does Not Contain LED | IP20 | Down | Phosphor Bronze | Gold | |||
0 In Stock Check Lead Time | 1 : ¥18.06000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | Cat3 | Board Lock, Panel Stops | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold |