SS-60000-008 | |
---|---|
DigiKey Part Number | 380-1095-ND |
Manufacturer | |
Manufacturer Product Number | SS-60000-008 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | SS-60000-008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.92500 | ¥299.25 |
25 | ¥28.34680 | ¥708.67 |
40 | ¥27.68750 | ¥1,107.50 |
80 | ¥26.36788 | ¥2,109.43 |
240 | ¥23.07229 | ¥5,537.35 |
480 | ¥22.41294 | ¥10,758.21 |
960 | ¥19.11696 | ¥18,352.28 |
2,400 | ¥17.79858 | ¥42,716.59 |