A-2004-2-4-LPS-N-R | |
---|---|
DigiKey Part Number | AE10387-ND |
Manufacturer | |
Manufacturer Product Number | A-2004-2-4-LPS-N-R |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A-2004-2-4-LPS-N-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.49100 | ¥94.91 |
25 | ¥9.09960 | ¥227.49 |
40 | ¥8.90550 | ¥356.22 |
100 | ¥8.51930 | ¥851.93 |
300 | ¥7.74457 | ¥2,323.37 |
500 | ¥6.97012 | ¥3,485.06 |
1,000 | ¥6.19569 | ¥6,195.69 |
2,400 | ¥5.61486 | ¥13,475.66 |