Modular Connector Jacks

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Stewart Connector
Series
60300RJHSE
Packaging
BulkTube
Shielding
Shielded, EMI FingerUnshielded
Ratings
-Cat6a
Features
Board GuideBoard Lock
Contact Material
Copper AlloyPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
55,004
In Stock
1 : ¥8.46000
Tube
Tube
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
Up
Phosphor Bronze
Gold
SS-60300-010
SS-60300-010
CONN MOD JACK 8P8C R/A SHIELDED
Stewart Connector
4,270
In Stock
1 : ¥27.75000
Bulk
Bulk
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
Cat6a
Board Guide
Does Not Contain LED
-
Up
Copper Alloy
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.