615008145221 | |
---|---|
DigiKey Part Number | 732-3176-ND |
Manufacturer | |
Manufacturer Product Number | 615008145221 |
Description | CONN MOD JACK 8P8C ANGLED SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 615008145221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 45° Angle | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥35.68800 | ¥356.88 |
50 | ¥33.14300 | ¥1,657.15 |
100 | ¥30.57330 | ¥3,057.33 |
500 | ¥28.02828 | ¥14,014.14 |
1,000 | ¥25.48332 | ¥25,483.32 |