MTJ-881X1

DigiKey Part Number
2057-MTJ-881X1-ND
Manufacturer
Manufacturer Product Number
MTJ-881X1
Description
MODULAR JACK RJ45 8P8C
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥3.85000¥38.50
25¥3.45800¥86.45
40¥3.27575¥131.03
80¥3.02425¥241.94
230¥2.68391¥617.30
440¥2.49802¥1,099.13
945¥2.29944¥2,172.97
2,400¥2.08437¥5,002.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.