ARJE-0032

DigiKey Part Number
535-12442-ND
Manufacturer
Manufacturer Product Number
ARJE-0032
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB AThrough Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJE-0032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.829" (21.06mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.21000¥30.21
10¥27.42900¥274.29
25¥25.97920¥649.48
40¥25.37450¥1,014.98
80¥24.16663¥1,933.33
384¥21.27365¥8,169.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.