PI3WVR13612ZLEX | |
---|---|
DigiKey Part Number | PI3WVR13612ZLEXDITR-ND - Tape & Reel (TR) PI3WVR13612ZLEXDICT-ND - Cut Tape (CT) PI3WVR13612ZLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR13612ZLEX |
Description | DISPLAY SWITCH W-QFN3590-52 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Switch IC 4 Channel 52-TQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 7GHz | |
Features | HDMI | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-TQFN (3.5x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.07400 | ¥100.74 |
25 | ¥9.50760 | ¥237.69 |
100 | ¥8.09910 | ¥809.91 |
250 | ¥7.60520 | ¥1,901.30 |
500 | ¥6.69470 | ¥3,347.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.69471 | ¥23,431.49 |