Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,736 In Stock | 1 : ¥49.75000 Tray | Tray | Active | RJ45 with USB A | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.830" (21.08mm) | Green, Orange - Yellow | 4 | Shielded, EMI Finger | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | |||
18,643 In Stock | 1 : ¥52.29000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.534" (13.55mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Guide | Down | - | - | 0°C ~ 70°C | |||
4,924 In Stock | 1 : ¥36.20000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Does Not Contain LED | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C |