ARJM11C7-502-AB-ER2-T

DigiKey Part Number
535-ARJM11C7-502-AB-ER2-TTR-ND - Tape & Reel (TR)
535-ARJM11C7-502-AB-ER2-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ARJM11C7-502-AB-ER2-T
Description
CONN JACK 1PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJM11C7-502-AB-ER2-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.543" (13.80mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.07000¥34.07
10¥30.92600¥309.26
25¥29.28920¥732.23
50¥28.60960¥1,430.48
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥27.24750¥2,724.75
300¥23.84127¥7,152.38
500¥23.16018¥11,580.09
1,000¥19.75419¥19,754.19
2,500¥18.39187¥45,979.68
Manufacturers Standard Package