Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,183 In Stock | 1 : ¥63.30000 Tray | Tray | Active | RJ45 | 1 | 1 | 2.5G Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.535" (13.59mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Lock | Down | - | Gold | -40°C ~ 85°C | |||
4,440 In Stock | 1 : ¥70.36000 Tray | Tray | Active | RJ45 | 2 | 2 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.080" (27.43mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Guide | Up and Down | - | Gold | - | |||
19 In Stock | 1 : ¥34.07000 Cut Tape (CT) 100 : ¥27.24750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C |