Modular Connector Jacks With Magnetics

Results: 2
Manufacturer
Abracon LLCWürth Elektronik
Series
ARJWE-RJ45 LAN
Packaging
TrayTube
Applications
10/100/1000 Base-T, AutoMDIX10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Height Above Board
0.531" (13.49mm)0.549" (13.95mm)
LED Color
Green, Orange - YellowYellow, Green - Yellow, Green
Number of Cores per Jack
812
Tab Direction
DownUp
Contact Material
-Tin
Contact Finish
-Gold
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
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
ARJ-139
ARJ-139
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
3,830
In Stock
1 : ¥71.84000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Through Hole
90° Angle (Right)
Solder
0.531" (13.49mm)
Green, Orange - Yellow
12
Shielded, EMI Finger
Board Guide
Up
-
-
-40°C ~ 85°C
7499111446
7499111446
CONN JACK 1PORT 1000 BASE-T PCB
Würth Elektronik
1,251
In Stock
1 : ¥97.70000
Tube
Tube
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.549" (13.95mm)
Yellow, Green - Yellow, Green
8
Shielded, EMI Finger
Board Guide
Down
Tin
Gold
-40°C ~ 85°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.