09455511530 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 12
Unit Price: ¥61.41000
Datasheet

09455511530

DigiKey Part Number
1195-2210-ND
Manufacturer
Manufacturer Product Number
09455511530
Description
CONN JACK 1PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
09455511530 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.463" (11.75mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Guide, Filter, Light Pipe
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-25°C ~ 70°C
Contact Finish Thickness
-
Shield Material
Brass
Housing Material
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.61000¥103.61
10¥91.84300¥918.43
25¥88.30800¥2,207.70
56¥84.77643¥4,747.48
112¥80.06688¥8,967.49
280¥73.00189¥20,440.53
952¥64.52423¥61,427.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.