L829-1J1T-43

DigiKey Part Number
380-1110-ND
Manufacturer
Manufacturer Product Number
L829-1J1T-43
Description
CONN JACK 1PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
L829-1J1T-43 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.440" (11.18mm)
LED Color
Green, Orange, Yellow - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.73000¥56.73
10¥51.27800¥512.78
25¥48.44440¥1,211.11
40¥47.26375¥1,890.55
80¥44.90050¥3,592.04
230¥40.17413¥9,240.05
660¥37.81112¥24,955.34
1,320¥33.08470¥43,671.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.