0936268520

DigiKey Part Number
WM17617-ND
Manufacturer
Manufacturer Product Number
0936268520
Description
CONN JACK 1PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0936268520 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.555" (14.10mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
2.00µin (0.051µm)
Shield Material
Brass, Nickel Coated
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.21000¥52.21
10¥45.66300¥456.63
112¥36.96759¥4,140.37
952¥30.44372¥28,982.42
2,408¥28.92152¥69,643.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.