L829-1J1T-43 | |
---|---|
DigiKey Part Number | 380-1110-ND |
Manufacturer | |
Manufacturer Product Number | L829-1J1T-43 |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | L829-1J1T-43 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.440" (11.18mm) | |
LED Color | Green, Orange, Yellow - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥51.27700 | ¥512.77 |
25 | ¥48.44280 | ¥1,211.07 |
40 | ¥47.26225 | ¥1,890.49 |
80 | ¥44.89888 | ¥3,591.91 |
230 | ¥40.17270 | ¥9,239.72 |
660 | ¥37.80977 | ¥24,954.45 |
1,320 | ¥33.08352 | ¥43,670.25 |