Modular Connector Jacks With Magnetics

Results: 5
Manufacturer
Abracon LLCBel Fuse Inc.Pulse ElectronicsWIZnet
Series
-ARJM11MagJack® ST SI-60000PULSEJACK™ J1PULSEJACK™ JXD1
Packaging
Cut Tape (CT)Tape & Reel (TR)TrayTube
Applications
10/100 Base-T10/100 Base-T, AutoMDIX10/100 Base-TX, AutoMDIX
Height Above Board
0.524" (13.31mm)0.535" (13.59mm)0.543" (13.80mm)0.545" (13.84mm)0.550" (13.97mm)
LED Color
Does Not Contain LEDGreen - YellowYellow - Green
Features
Board GuideBoard Lock
Tab Direction
DownUp
Contact Material
-Copper AlloyPhosphor Bronze
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
J1012F21C(NL)
J1012F21CNL
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
13,324
In Stock
1 : ¥51.56000
Tube
Tube
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Yellow - Green
4
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
SI-60062-F
SI-60062-F
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
9,042
In Stock
1 : ¥52.13000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.545" (13.84mm)
Yellow - Green
4
Shielded, EMI Finger
Board Guide
Down
Copper Alloy
Gold
-
RB1
RB1-105BAG1A
CONN JACK 1PORT 100 BASE-T PCB
WIZnet
1,229
In Stock
1 : ¥24.38000
Tray
-
Tray
Active
RJ45
1
1
10/100 Base-T
Through Hole
90° Angle (Right)
Solder
0.524" (13.31mm)
Does Not Contain LED
4
Shielded, EMI Finger
Board Guide
Down
-
Gold
-
JXD1-0008NL
JXD1-0008NL
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
515
In Stock
1 : ¥50.98000
Tray
Tray
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
4
Shielded, EMI Finger
Board Lock
Up
Copper Alloy
Gold
-40°C ~ 85°C
ARJM11 Series
ARJM11A3-009-AB-ER2-T
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
43
In Stock
1 : ¥28.16000
Cut Tape (CT)
100 : ¥22.53760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green - Yellow
4
Shielded, EMI Finger
Board Lock
Down
-
Gold
-40°C ~ 85°C
Showing
of 5

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.