Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285 In Stock | 1 : ¥82.18000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | - | Cat5e | Shielded | - | ||
6,959 In Stock | 1 : ¥93.92000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | - | - | Shielded | Polyamide (PA), Nylon, Glass Filled | ||
760 In Stock | 1 : ¥98.35000 Box | Box | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat5e | Unshielded | - | |||
1,286 In Stock | 1 : ¥102.01000 Bulk | - | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead, Right Angle | Front Side Nut | Cat5e | Shielded | - | ||
2,411 In Stock | 1 : ¥155.00000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat5e | Unshielded | Polyester | ||
1,532 In Stock 2,000 Factory | 1 : ¥200.15000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cover | IP65 - Dust Tight, Water Resistant | Panel Mount | - | Cat6a | Shielded | Polyamide (PA), Nylon | |||
2,194 In Stock | 1 : ¥205.89000 Bulk | - | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Dust Cap | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Rear Side Nut | Cat6 | Shielded | - |