Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,984 In Stock | 1 : ¥67.24000 Tray | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Panel Mount | - | Cat5e | Shielded | - | |||
3,058 In Stock | 1 : ¥82.18000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | - | Cat5e | Shielded | - | ||
7,074 In Stock | 1 : ¥93.92000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | - | - | Shielded | Polyamide (PA), Nylon, Glass Filled | ||
3,803 In Stock | 1 : ¥138.50000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Panel Mount, Flange | - | Cat6 | Shielded | Thermoplastic | |||
1,011 In Stock 1,700 Factory | 1 : ¥200.16000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cover | IP65 - Dust Tight, Water Resistant | Panel Mount | - | Cat6a | Shielded | Polyamide (PA), Nylon | |||
477 In Stock | 1 : ¥266.16000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Push Pull Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Square Flange | - | Cat5e | Unshielded | Plastic | |||
33 In Stock | 1 : ¥96.32000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat5e | Shielded | - | ||
0 In Stock Check Lead Time | 1 : ¥154.02000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount | - | Cat5e | Shielded | - |