Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
530 In Stock | 1 : ¥341.53000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | MIPI-DSI | GbE | - | USB 2.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 486-LFBGA, FCBGA | 486-LFBGA (14x14) | I2C, PCIe, SDHC, SPI, UART | |||
100 In Stock | 1 : ¥495.38000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.6GHz | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | DDR4, LPDDR4 | Yes | MIPI-CSI, MIPI-DSI | GbE (2) | - | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | - | -40°C ~ 105°C (TJ) | ARM TZ, CAAM, RDC | Surface Mount | 548-LFBGA | 548-LFBGA (15x15) | CAN, I2C, PCIe, SDHC, SPI, UART | |||
126 In Stock | 1 : ¥435.86000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | DDR4, LPDDR4 | Yes | HTML, LVDS, MIPI-CSI, MIPI-DSI | GbE (2) | - | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, RDC | Surface Mount | 548-LFBGA | 548-LFBGA (15x15) | CAN, I2C, I2S, PCIe, SD/SDIO, SPI, UART | |||
126 In Stock | 1 : ¥475.18000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | DDR4, LPDDR4 | Yes | HTML, LVDS, MIPI-CSI, MIPI-DSI | GbE (2) | - | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | - | -40°C ~ 105°C (TJ) | ARM TZ, CAAM, RDC | Surface Mount | 548-LFBGA | 548-LFBGA (15x15) | CAN, I2C, I2S, PCIe, SD/SDIO, SPI, UART | |||
124 In Stock | 1 : ¥483.06000 Tray | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 1.6GHz | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | DDR4, LPDDR4 | Yes | HTML, LVDS, MIPI-CSI, MIPI-DSI | GbE (2) | - | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | - | -40°C ~ 105°C (TJ) | ARM TZ, CAAM, RDC | Surface Mount | 548-LFBGA | 548-LFBGA (15x15) | CAN, I2C, I2S, PCIe, SD/SDIO, SPI, UART |