Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 152 : ¥162.31717 Tray | Tray | Active | ARM® Cortex®-A7, ARM® Cortex®-M4 | 2 Core, 32-Bit | 1.2GHz | Multimedia; NEON™ MPE | LPDDR2, LPDDR3, DDR3, DDR3L | No | Keypad, LCD, MIPI | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | 1.8V, 3.3V | 0°C ~ 85°C (TJ) | A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS | Surface Mount | 488-TFBGA | 488-TFBGA (12x12) | AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART | |||
0 In Stock Check Lead Time | 168 : ¥214.33958 Tray | Tray | Active | ARM® Cortex®-A7, ARM® Cortex®-M4 | 2 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ MPE | LPDDR2, LPDDR3, DDR3, DDR3L | No | Keypad, LCD, MIPI | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | 1.8V, 3.3V | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS | Surface Mount | 541-LFBGA | 541-MAPBGA (19x19) | AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART |