Microprocessors

Results: 9
Manufacturer
NXP SemiconductorsNXP USA Inc.
Series
i.MX6Qi.MX8Mi.MX8MMi.MX8MNi.MX8MQ
Packaging
BulkTray
Product Status
ActiveNot For New Designs
Core Processor
ARM® Cortex®-A53ARM® Cortex®-A53, ARM® Cortex®-M7ARM® Cortex®-A9
Number of Cores/Bus Width
4 Core, 32-Bit4 Core, 64-Bit
Speed
1.0GHz1.3GHz1.4GHz1.5GHz1.8GHz
Co-Processors/DSP
ARM® Cortex®-M4ARM® Cortex®-M7ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSPMultimedia; NEON™ MPEMultimedia; NEON™ SIMD
RAM Controllers
DDR3L, DDR4, LPDDR4DDR4, LPDDR4LPDDR2, LVDDR3, DDR3
Display & Interface Controllers
eDP, HDMI, MIPI-CSI, MIPI-DSIHDMI, LVDS, MIPI-CSI, MIPI-DSIKeypad, LCDLCD, MIPI-CSI, MIPI-DSIMIPI-DSI
Ethernet
10/100/1000Mbps (1)GbEGbE (2)
SATA
-SATA 3Gbps (1)
USB
USB 2.0 + PHY (2)USB 2.0 + PHY (2), USB 3.0 + PHY (2)USB 2.0 + PHY (4)USB 2.0 OTG + PHY (1)USB 3.0 (2)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V-
Operating Temperature
-40°C ~ 105°C (TJ)-20°C ~ 105°C (TJ)0°C ~ 95°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper DetectionARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVSARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVSARM TZ, CAAM, RDC
Package / Case
306-TFBGA486-LFBGA, FCBGA548-LFBGA621-FBGA, FCBGA624-LFBGA, FCBGA
Supplier Device Package
306-TFBGA (11x11)486-LFBGA (14x14)548-LFBGA (15x15)621-FCPBGA (17x17)624-FCPBGA (21x21)
Additional Interfaces
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UARTCAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UARTCANbus, I2C, I2S, PCIe, SD/SDIO, SPI, UARTEBI/EMI, I2C, PCIe, SPI, UART, uSDHCI2C, PCIe, SDHC, SPI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
MIMX8MMXXVTXZAA
MIMX8MM6DVTLZAA
IC MPU I.MX8MM 1.8GHZ 486LFBGA
NXP USA Inc.
530
In Stock
1 : ¥341.53000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.8GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
486-LFBGA, FCBGA
486-LFBGA (14x14)
I2C, PCIe, SDHC, SPI, UART
624-FCPBGA
MCIMX6Q5EYM10AD
IC MPU I.MX6Q 1.0GHZ 624FCPBGA
NXP USA Inc.
271
In Stock
1 : ¥676.32000
Tray
Tray
Active
ARM® Cortex®-A9
4 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, LVDDR3, DDR3
Yes
Keypad, LCD
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 + PHY (4)
1.8V, 2.5V, 2.8V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
624-LFBGA, FCBGA
624-FCPBGA (21x21)
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
MIMX8MMXXVTXZAA
MIMX8MN5DVPIZAA
IC MPU I.MX8MN 1.4GHZ 306TFBGA
NXP USA Inc.
138
In Stock
1 : ¥221.09000
Tray
Tray
Active
ARM® Cortex®-A53, ARM® Cortex®-M7
4 Core, 64-Bit
1.4GHz
Multimedia; NEON™ MPE
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI, MIPI-DSI
GbE
-
USB 2.0 OTG + PHY (1)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
306-TFBGA
306-TFBGA (11x11)
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
MIMX8M
MIMX8MQ6CVAHZAB
IC MPU I.MX8MQ 1.3GHZ 621FCPBGA
NXP USA Inc.
383
In Stock
1 : ¥615.49000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.3GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
eDP, HDMI, MIPI-CSI, MIPI-DSI
GbE
-
USB 3.0 (2)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Surface Mount
621-FBGA, FCBGA
621-FCPBGA (17x17)
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
MIMX8M
MIMX8MQ5DVAJZAB
IC MPU I.MX8MQ 1.5GHZ 621FCPBGA
NXP USA Inc.
759
In Stock
1 : ¥381.35000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.5GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
eDP, HDMI, MIPI-CSI, MIPI-DSI
GbE
-
USB 3.0 (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Surface Mount
621-FBGA, FCBGA
621-FCPBGA (17x17)
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
IC MPU I.MX8M 1.8GHZ 486LFBGA
MIMX8ML4DVNLZAB
IC MPU I.MX8M 1.8GHZ 486LFBGA
NXP Semiconductors
4,786
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.8GHz
ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP
DDR4, LPDDR4
Yes
HDMI, LVDS, MIPI-CSI, MIPI-DSI
GbE (2)
-
USB 2.0 + PHY (2), USB 3.0 + PHY (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, RDC
Surface Mount
548-LFBGA
548-LFBGA (15x15)
CANbus, I2C, I2S, PCIe, SD/SDIO, SPI, UART
MIMX8M
MIMX8MQ6DVAJZAA
IC MPU I.MX8MQ 1.5GHZ 621FCPBGA
NXP USA Inc.
0
In Stock
2,055
Marketplace
90 : ¥420.26811
Tray
Tray
Tray
Not For New Designs
ARM® Cortex®-A53
4 Core, 64-Bit
1.5GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
eDP, HDMI, MIPI-CSI, MIPI-DSI
GbE
-
USB 3.0 (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Surface Mount
621-FBGA, FCBGA
621-FCPBGA (17x17)
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
MIMX8MMXXVTXZAA
MIMX8MN5DVTJZAA
IC MPU I.MX8MN 1.5GHZ 486LFBGA
NXP USA Inc.
96
In Stock
1 : ¥260.25000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.5GHz
ARM® Cortex®-M7
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI, MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
486-LFBGA, FCBGA
486-LFBGA (14x14)
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
MIMX8M
MIMX8MQ5CVAHZAB
IC MPU I.MX8MQ 1.3GHZ 621FCPBGA
NXP USA Inc.
25
In Stock
1 : ¥607.61000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.3GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
eDP, HDMI, MIPI-CSI, MIPI-DSI
GbE
-
USB 3.0 (2)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Surface Mount
621-FBGA, FCBGA
621-FCPBGA (17x17)
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
Showing
of 9

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.