Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 In Stock | 1 : ¥575.10000 Tray | Tray | Not For New Designs | PowerPC e300 | 1 Core, 32-Bit | 400MHz | - | DDR, SDRAM | No | - | 10/100Mbps (1) | - | USB 1.1 (2) | 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 272-BBGA | 272-PBGA (27x27) | AC97, CAN, J1850, I2C, I2S, IrDA, PCI, PSC, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥188.66500 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 456MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART |