AM5728BABCX

DigiKey Part Number
296-45332-ND
Manufacturer
Manufacturer Product Number
AM5728BABCX
Description
IC MPU SITARA 1.5GHZ 760FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A15 Microprocessor IC Sitara™ 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
AM5728BABCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A15
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.5GHz
Co-Processors/DSP
DSP, BB2D, IPU, IVA, GPU, VPE
RAM Controllers
DDR3, SRAM
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
GbE
SATA
SATA 3Gbps (1)
USB
USB 2.0 (1), USB 3.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
760-BFBGA, FCBGA
Supplier Device Package
760-FCBGA (23x23)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥568.86000¥568.86
10¥540.41000¥5,404.10
60¥526.18683¥31,571.21
120¥487.07883¥58,449.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.