Microprocessors

Results: 3
Manufacturer
NXP USA Inc.Texas Instruments
Series
i.MX6OMAP-L1x
Packaging
Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-A7ARM926EJ-S
Speed
375MHz900MHz
Co-Processors/DSP
Multimedia; NEON™ MPESignal Processing; C674x, System Control; CP15
RAM Controllers
LPDDR2, DDR3, DDR3LSDRAM
Display & Interface Controllers
Electrophoretic, LCDLCD
Ethernet
10/100Mbps (1)10/100Mbps (2)
SATA
-SATA 3Gbps (1)
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)USB 2.0 OTG + PHY (2)
Voltage - I/O
1.8V, 2.8V, 3.3V1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)0°C ~ 95°C (TJ)
Security Features
A-HAB, ARM TZ, CSU, SJC, SNVSBoot Security, Cryptography
Package / Case
289-LFBGA361-LFBGA
Supplier Device Package
289-MAPBGA (14x14)361-NFBGA (13x13)
Additional Interfaces
CANbus, I2C, SPI, UARTHPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
289-LFBGA
MCIMX6Y2DVM09AB
IC MPU I.MX6 900MHZ 289MAPBGA
NXP USA Inc.
720
In Stock
1 : ¥136.12000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
900MHz
Multimedia; NEON™ MPE
LPDDR2, DDR3, DDR3L
No
Electrophoretic, LCD
10/100Mbps (2)
-
USB 2.0 OTG + PHY (2)
1.8V, 2.8V, 3.3V
0°C ~ 95°C (TJ)
A-HAB, ARM TZ, CSU, SJC, SNVS
Surface Mount
289-LFBGA
289-MAPBGA (14x14)
CANbus, I2C, SPI, UART
361-NFBGA
OMAPL138EZCEA3R
IC MPU OMAP-L1X 375MHZ 361NFBGA
Texas Instruments
0
In Stock
Check Lead Time
1,000 : ¥148.55190
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (13x13)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-NFBGA
OMAPL138EZCEA3
IC MPU OMAP-L1X 375MHZ 361NFBGA
Texas Instruments
0
In Stock
Check Lead Time
160 : ¥198.89894
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (13x13)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
Showing
of 3

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.