Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580 In Stock | 1 : ¥341.53000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | MIPI-DSI | GbE | - | USB 2.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 486-LFBGA, FCBGA | 486-LFBGA (14x14) | I2C, PCIe, SDHC, SPI, UART | |||
5 In Stock | 1 : ¥454.74000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | DDR4, LPDDR4 | Yes | MIPI-CSI, MIPI-DSI | GbE (2) | - | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, RDC | Surface Mount | 548-LFBGA | 548-LFBGA (15x15) | CAN, I2C, PCIe, SDHC, SPI, UART | |||
138 In Stock | 1 : ¥221.09000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-M7 | 4 Core, 64-Bit | 1.4GHz | Multimedia; NEON™ MPE | DDR3L, DDR4, LPDDR4 | Yes | LCD, MIPI-CSI, MIPI-DSI | GbE | - | USB 2.0 OTG + PHY (1) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 306-TFBGA | 306-TFBGA (11x11) | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |||
139 In Stock | 1 : ¥757.93000 Tray | - | Tray | Active | ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53 | 1, 2, 4 | 266MHz, 1.2GHz, 1.6GHz | ARM® Cortex®-M4F | LPDDR4, DRAM | Yes | - | - | - | USB (3) | - | -40°C ~ 125°C (TJ) | - | Surface Mount | 1313-BFBGA | 1313-BGA (29x29) | SPI, UART | ||
32 In Stock | 1 : ¥1,733.91000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
27 In Stock | 1 : ¥774.84000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
116 In Stock | 1 : ¥392.67000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | DDR4, LPDDR4 | Yes | HDMI, LVDS, MIPI-CSI, MIPI-DSI | GbE (2) | - | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, RDC | Surface Mount | 548-LFBGA | 548-LFBGA (15x15) | CAN, I2C, I2S, PCIe, SD/SDIO, SPI, UART | |||
4,816 Marketplace | Unavailable | Bulk | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | DDR4, LPDDR4 | Yes | HDMI, LVDS, MIPI-CSI, MIPI-DSI | GbE (2) | - | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, RDC | Surface Mount | 548-LFBGA | 548-LFBGA (15x15) | CANbus, I2C, I2S, PCIe, SD/SDIO, SPI, UART | |||
44 Marketplace | Unavailable | Bulk | Active | ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53 | 8 Core, 64-Bit | 1.6GHz, 1.2GHz, 264MHz | Multimedia; NEON | LPDDR4 | Yes | DP, eDP, HDMI, LVDS, MIPI-CSI, MIPI-DSI | 1Gbps (2) | - | USB 2.0 + HSIC (1), USB 2.0 + PHY (1), USB 3.0 + PHY (1) | 1.8V, 2.5V, 3.3V | -40°C ~ 125°C (TJ) | A-HAB, ARM TZ, CAAM, eFuse, Random Number Generator, Secure Memory, Secure RTC, System JTAG, SNVS | Surface Mount | 1313-BBGA, FCBGA | 1313-FCPBGA (29x29) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 350 : ¥1,479.88086 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53 | 8 Core, 64-Bit | 1.6GHz, 1.2GHz, 264MHz | Multimedia; NEON | LPDDR4 | Yes | DP, eDP, HDMI, LVDS, MIPI-CSI, MIPI-DSI | 1Gbps (2) | - | USB 2.0 + HSIC (1), USB 2.0 + PHY (1), USB 3.0 + PHY (1) | 1.8V, 2.5V, 3.3V | -40°C ~ 125°C (TJ) | A-HAB, ARM TZ, CAAM, eFuse, Random Number Generator, Secure Memory, Secure RTC, System JTAG, SNVS | Surface Mount | 1313-BFBGA | 1313-BGA (29x29) | CANbus, I2C, SPI, UART |