ICS-43432

DigiKey Part Number
1428-1053-2-ND - Tape & Reel (TR)
1428-1053-1-ND - Cut Tape (CT)
1428-1053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICS-43432
Description
MIC MEMS DIGITAL I2S OMNI -26DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ICS-43432 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, I2S
Direction
Omnidirectional
Frequency Range
50 Hz ~ 20 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
65dB
Voltage Range
1.62 V ~ 3.63 V
Current - Supply
1.5 mA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.97000¥23.97
10¥19.85100¥198.51
25¥18.33080¥458.27
50¥17.22260¥861.13
100¥16.15610¥1,615.61
250¥14.95368¥3,738.42
500¥13.84156¥6,920.78
1,000¥13.68993¥13,689.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.68993¥68,449.65
Manufacturers Standard Package