EM-4015LRW-40 | |
---|---|
DigiKey Part Number | 433-EM-4015LRW-40-ND |
Manufacturer | |
Manufacturer Product Number | EM-4015LRW-40 |
Description | MIC COND ANLG OMNI -40DB 0.157"D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-40dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -40dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.02200 | ¥140.22 |
25 | ¥12.96480 | ¥324.12 |
40 | ¥12.19150 | ¥487.66 |
100 | ¥11.44530 | ¥1,144.53 |
300 | ¥10.60460 | ¥3,181.38 |
500 | ¥9.82468 | ¥4,912.34 |
1,000 | ¥9.37814 | ¥9,378.14 |