CAP35L | |
---|---|
DigiKey Part Number | SC3828-ND |
Manufacturer | |
Manufacturer Product Number | CAP35L |
Description | CAP, 35FM-RM JACK PNL, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 3.5mm Panel Mount Jacks Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 3.5mm Panel Mount Jacks | |
Number of Positions | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥20.81900 | ¥208.19 |
100 | ¥16.65730 | ¥1,665.73 |
1,000 | ¥14.15869 | ¥14,158.69 |
5,000 | ¥12.49296 | ¥62,464.80 |