SPK0641HT4H-1

DigiKey Part Number
423-1425-2-ND - Tape & Reel (TR)
423-1425-1-ND - Cut Tape (CT)
423-1425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPK0641HT4H-1
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPK0641HT4H-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
64.5dB
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
800 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
10¥9.86100¥98.61
25¥9.12360¥228.09
50¥8.58960¥429.48
100¥8.07280¥807.28
250¥7.48820¥1,872.05
500¥6.94532¥3,472.66
1,000¥6.49263¥6,492.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,700¥5.84949¥33,342.09
Manufacturers Standard Package