CMM-4737DT-26186-TR | |
---|---|
DigiKey Part Number | 102-5102-2-ND - Tape & Reel (TR) 102-5102-1-ND - Cut Tape (CT) 102-5102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4737DT-26186-TR |
Description | MICROPHONE MEMS DIGITAL PDM OMNI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional () Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-4737DT-26186-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
S/N Ratio | 58dB | |
Voltage - Rated | 2 V | |
Current - Supply | 860 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Height (Max) | 0.053" (1.35mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.12500 | ¥121.25 |
25 | ¥11.20440 | ¥280.11 |
50 | ¥10.53780 | ¥526.89 |
100 | ¥9.89330 | ¥989.33 |
250 | ¥9.16576 | ¥2,291.44 |
500 | ¥8.49192 | ¥4,245.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.10591 | ¥8,105.91 |