Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | Electret Condenser | Analog | Unidirectional | 100 Hz ~ 10 kHz | -47dB ±4dB | 55dB | 680 Ohms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | - | Wire Leads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular | |||
1,715 In Stock | 1 : ¥20.69000 Tray | Tray | Active | - | Analog | Unidirectional | 20 Hz ~ 20 kHz | -37dB ±3dB | 69dB | 2.2 kOhms | 1.5 V | 1 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.394" Dia (10.00mm) | 0.177" (4.50mm) | Circular | |||
990 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -38dB ±3dB | 60dB | 2.2 kOhms | 1.5 V | 1.5 V ~ 10 V | 500 µA | Top | - | Wire Leads | 0.382" Dia (9.70mm) | 0.264" (6.70mm) | Circular | |||
994 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -44dB ±2dB | 60dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 200 µA | Top | - | Wire Leads | 0.236" Dia (6.00mm) | 0.094" (2.40mm) | Circular |