POM-2244L-C33-LW100-R | |
---|---|
DigiKey Part Number | 668-1493-ND |
Manufacturer | |
Manufacturer Product Number | POM-2244L-C33-LW100-R |
Description | MIC COND ANLG OMNI -44DB 0.236"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±2dB) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | POM-2244L-C33-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -44dB ±2dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 200 µA | |
Port Location | Top | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.094" (2.40mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.24700 | ¥112.47 |
25 | ¥10.39360 | ¥259.84 |
50 | ¥10.36400 | ¥518.20 |