Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,996 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,250 : ¥13.68946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | MEMS (Silicon) | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -42dB ±1dB | 59dB | 300 Ohms | 2 V | 1.6 V ~ 3.6 V | 200 µA | Top | IP57 - Dust Protected, Waterproof | Solder Pads | 0.108" L x 0.073" W (2.75mm x 1.85mm) | 0.039" (1.00mm) | Rectangular | ||
2,667 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | - | Analog | Omnidirectional | - | -50dB ±3dB | 50dB | 2.2 kOhms | 2 V | - | 500 µA | Bottom | IP57 - Dust Protected, Waterproof | PC Pins | 0.228" Dia (5.80mm) | 0.142" (3.60mm) | Circular |