CMM-4737DT-26186-TR

DigiKey Part Number
102-5102-2-ND - Tape & Reel (TR)
102-5102-1-ND - Cut Tape (CT)
102-5102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-4737DT-26186-TR
Description
MICROPHONE MEMS DIGITAL PDM OMNI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional () Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-4737DT-26186-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
S/N Ratio
58dB
Voltage - Rated
2 V
Current - Supply
860 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.186" L x 0.148" W (4.72mm x 3.76mm)
Height (Max)
0.053" (1.35mm)
Shape
Rectangular
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.61000¥14.61
10¥12.12600¥121.26
25¥11.20480¥280.12
50¥10.53820¥526.91
100¥9.89360¥989.36
250¥9.16608¥2,291.52
500¥8.49222¥4,246.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.10620¥8,106.20
Manufacturers Standard Package