SPV0142LR5H-1

DigiKey Part Number
SPV0142LR5HTR-ND - Tape & Reel (TR)
SPV0142LR5HCT-ND - Cut Tape (CT)
SPV0142LR5HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPV0142LR5H-1
Description
MIC MEMS ANALOG OMNI -38DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 10 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
62.5dB
Impedance
400 Ohms
Voltage - Rated
1.8 V
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
185 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangular
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥6.01800¥60.18
25¥5.57280¥139.32
50¥5.24940¥262.47
100¥4.93660¥493.66
250¥4.58536¥1,146.34
500¥4.25514¥2,127.57
1,000¥3.98093¥3,980.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,900¥3.77281¥22,259.58
Manufacturers Standard Package