Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
488 In Stock | 1 : ¥276.11000 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 200MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | - | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 257-LFBGA (14x14) | 257-LFBGA | |||
0 In Stock Check Lead Time | 200 : ¥173.04935 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 160MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 129 | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
73 In Stock | 1 : ¥240.32000 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 200MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | 79 | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥123.31033 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 880 : ¥126.01617 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 1,500 : ¥128.82578 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 880 : ¥131.85789 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 200 : ¥132.67165 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 129 | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 880 : ¥132.69252 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 160MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 65 | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 200 : ¥134.81135 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 129 | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 300 : ¥137.68263 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 150MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | 79 | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 880 : ¥138.18918 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 500 : ¥139.60580 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 150MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | 79 | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 200 : ¥141.59755 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 129 | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 880 : ¥145.14364 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 160MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 880 : ¥146.30274 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 200 : ¥149.29760 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 129 | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 300 : ¥151.38570 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 180MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | 79 | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥152.99972 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 180MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | 79 | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 880 : ¥153.64369 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 160MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 880 : ¥155.18910 Tray | Tray | Active | Not Verified | e200z2, e200z4 | 32-Bit Dual-Core | 80MHz, 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 65 | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 880 : ¥156.09058 Tray | Tray | Active | Not Verified | e200z2, e200z4 | 32-Bit Dual-Core | 80MHz, 160MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 65 | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 200 : ¥157.25820 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 129 | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 300 : ¥157.51933 Bulk | Bulk | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 180MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | 79 | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 300 : ¥158.43287 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 200MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | 79 | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |