Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,150 In Stock | 1 : ¥111.41000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 30 MIPs | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
993 In Stock | 1 : ¥121.51000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 30 MIPs | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP | |||
4,365 In Stock | 1 : ¥126.33000 Cut Tape (CT) 1,000 : ¥104.31052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | dsPIC | 16-Bit | 30 MIPs | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP | |||
456 In Stock | 1 : ¥122.49000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 20 MIPS | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
837 In Stock | 1 : ¥232.51000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 30 MIPs | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP | |||
312 In Stock | 1 : ¥137.38000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 20 MIPS | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP | |||
0 In Stock | 1,200 : ¥77.63875 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | dsPIC | 16-Bit | 20 MIPS | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
0 In Stock | 1,000 : ¥84.03515 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | dsPIC | 16-Bit | 20 MIPS | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP | |||
0 In Stock Check Lead Time | 6,000 : ¥92.44304 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | dsPIC | 16-Bit | 30 MIPs | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
0 In Stock | 1,200 : ¥104.43733 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | dsPIC | 16-Bit | 20 MIPS | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
0 In Stock | 1,200 : ¥119.11318 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | dsPIC | 16-Bit | 20 MIPS | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP | |||
0 In Stock | 119 : ¥126.91319 Bag | Bag | Obsolete | Not Verified | dsPIC | 16-Bit | 20 MIPS | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
0 In Stock | 1,000 : ¥131.29399 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | dsPIC | 16-Bit | 20 MIPS | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP | |||
0 In Stock | 1,000 : ¥137.86946 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | dsPIC | 16-Bit | 30 MIPs | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP | |||
0 In Stock | 90 : ¥138.64078 Tray | Tray | Obsolete | Not Verified | dsPIC | 16-Bit | 20 MIPS | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP | |||
0 In Stock Check Lead Time | 450 : ¥248.01984 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 20 MIPS | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP | |||
0 In Stock Check Lead Time | 450 : ¥272.89591 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 20 MIPS | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP |